183-037-113R571 | ||
---|---|---|
DigiKey Part Number | 183-137ME-ND | |
Manufacturer | ||
Manufacturer Product Number | 183-037-113R571 | |
Description | CONN D-SUB PLUG 37POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 183-037-113R571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.95000 | ¥74.95 |
10 | ¥67.44800 | ¥674.48 |
25 | ¥63.54040 | ¥1,588.51 |
40 | ¥61.91275 | ¥2,476.51 |
80 | ¥60.28325 | ¥4,822.66 |
240 | ¥53.76575 | ¥12,903.78 |
440 | ¥50.50727 | ¥22,223.20 |
960 | ¥44.64192 | ¥42,856.24 |