180-078-103L011 | |
---|---|
DigiKey Part Number | 4878ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-103L011 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-103L011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.05000 | ¥118.05 |
10 | ¥104.61200 | ¥1,046.12 |
25 | ¥100.58440 | ¥2,514.61 |
40 | ¥96.56250 | ¥3,862.50 |
80 | ¥91.19763 | ¥7,295.81 |
240 | ¥83.15075 | ¥19,956.18 |
440 | ¥77.78618 | ¥34,225.92 |
960 | ¥71.34864 | ¥68,494.69 |