172-E09-213R021 | ||
---|---|---|
DigiKey Part Number | 3509FEA-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-E09-213R021 | |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-E09-213R021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.96200 | ¥389.62 |
25 | ¥36.90280 | ¥922.57 |
40 | ¥36.04325 | ¥1,441.73 |
100 | ¥34.32660 | ¥3,432.66 |
300 | ¥30.03580 | ¥9,010.74 |
500 | ¥29.17766 | ¥14,588.83 |
1,000 | ¥24.88680 | ¥24,886.80 |
2,400 | ¥23.17044 | ¥55,609.06 |