Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




133-8701-211 | |
|---|---|
DigiKey Part Number | J650-ND |
Manufacturer | |
Manufacturer Product Number | 133-8701-211 |
Description | CONN MCX JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-8701-211 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252105-75 | Amphenol RF | 0 | 252105-75-ND | ¥53.27860 | Similar |
| 252151-75 | Amphenol RF | 1,098 | ACX1972-ND | ¥77.82000 | Similar |
| 0734153510 | Molex | 0 | 0734153510-ND | ¥37.23336 | Parametric Equivalent |
| 2081003-1 | TE Connectivity AMP Connectors | 0 | 17-2081003-1-ND | ¥28.30690 | Parametric Equivalent |
| 82_MCX-75-0-4/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_MCX-75-0-4/111_NE-ND | ¥164.96200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.60000 | ¥30.60 |
| 10 | ¥25.98400 | ¥259.84 |
| 25 | ¥24.36000 | ¥609.00 |
| 50 | ¥23.19400 | ¥1,159.70 |
| 100 | ¥22.08670 | ¥2,208.67 |
| 250 | ¥20.70344 | ¥5,175.86 |
| 500 | ¥19.71534 | ¥9,857.67 |
| 1,000 | ¥18.77479 | ¥18,774.79 |
| 2,500 | ¥17.60034 | ¥44,000.85 |
















