MCX Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Surface Mount Solder
252151-75
252151-75

252151-75

DigiKey Part Number
ACX1972-ND
Manufacturer
Manufacturer Product Number
252151-75
Description
CONN MCX JACK STR 75OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
252151-75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Mating Cycles
500
Mounting Type
Board Edge, Cutout; Surface Mount
Insertion Loss
0.1dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMPCB.MMCXFSTJ.A.HTTaoglas Limited948931-1181-ND¥48.63000Similar
MCX7-J-P-H-ST-TH1Samtec Inc.3,677SAM8945-ND¥41.35000Similar
In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.82000¥77.82
10¥66.12700¥661.27
25¥61.98520¥1,549.63
50¥59.02620¥2,951.31
100¥56.20790¥5,620.79
300¥52.01747¥15,605.24
500¥50.17754¥25,088.77
1,000¥47.78544¥47,785.44
Manufacturers Standard Package