172-015-243R031 | ||
---|---|---|
DigiKey Part Number | 37-172-015-243R031-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-015-243R031 | |
Description | 15P // F // WW // NICKEL // 03 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.79000 | ¥81.79 |
10 | ¥73.59900 | ¥735.99 |
28 | ¥69.33000 | ¥1,941.24 |
56 | ¥67.55321 | ¥3,782.98 |
84 | ¥65.77524 | ¥5,525.12 |
252 | ¥58.66456 | ¥14,783.47 |
448 | ¥55.10906 | ¥24,688.86 |
952 | ¥48.70928 | ¥46,371.23 |