172-015-213R051 | ||
---|---|---|
DigiKey Part Number | 37-172-015-213R051-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-015-213R051 | |
Description | 15P // F // VT // NICKEL // 05 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.54000 | ¥71.54 |
10 | ¥64.42100 | ¥644.21 |
35 | ¥60.68343 | ¥2,123.92 |
70 | ¥59.12829 | ¥4,138.98 |
105 | ¥57.57248 | ¥6,045.11 |
245 | ¥51.34841 | ¥12,580.36 |
455 | ¥48.23640 | ¥21,947.56 |
945 | ¥42.63469 | ¥40,289.78 |