172-009-243R031 | ||
---|---|---|
DigiKey Part Number | 37-172-009-243R031-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-243R031 | |
Description | 9P // F // WW // NICKEL // 03 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.82000 | ¥63.82 |
10 | ¥57.73000 | ¥577.30 |
36 | ¥54.53778 | ¥1,963.36 |
72 | ¥53.20861 | ¥3,831.02 |
108 | ¥50.54806 | ¥5,459.19 |
252 | ¥45.22706 | ¥11,397.22 |
468 | ¥42.56650 | ¥19,921.12 |
972 | ¥37.24571 | ¥36,202.83 |