172-009-242R021 | ||
---|---|---|
DigiKey Part Number | 3609FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-242R021 | |
Description | CONN D-SUB RCPT 9POS PNL MNT WW | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.43800 | ¥454.38 |
36 | ¥42.92333 | ¥1,545.24 |
72 | ¥41.87653 | ¥3,015.11 |
108 | ¥39.78278 | ¥4,296.54 |
252 | ¥35.59516 | ¥8,969.98 |
468 | ¥33.50137 | ¥15,678.64 |
972 | ¥29.31377 | ¥28,492.98 |