172-009-213R011 | ||
---|---|---|
DigiKey Part Number | 37-172-009-213R011-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-213R011 | |
Description | 9P // F // VT // NICKEL // 01 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.36000 | ¥55.36 |
10 | ¥50.07200 | ¥500.72 |
25 | ¥47.29960 | ¥1,182.49 |
45 | ¥46.14689 | ¥2,076.61 |
90 | ¥43.83967 | ¥3,945.57 |
270 | ¥39.22467 | ¥10,590.66 |
450 | ¥36.91724 | ¥16,612.76 |
945 | ¥32.30266 | ¥30,526.01 |
2,430 | ¥30.68751 | ¥74,570.65 |