172-009-183L021 | ||
---|---|---|
DigiKey Part Number | 14609MA-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-183L021 | |
Description | CONN D-SUB PLUG 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-009-183L021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.89000 | ¥50.89 |
10 | ¥46.22600 | ¥462.26 |
25 | ¥43.78080 | ¥1,094.52 |
40 | ¥42.76300 | ¥1,710.52 |
100 | ¥40.72730 | ¥4,072.73 |
300 | ¥35.63633 | ¥10,690.90 |
500 | ¥34.61816 | ¥17,309.08 |
1,000 | ¥29.52726 | ¥29,527.26 |
2,400 | ¥27.49089 | ¥65,978.14 |