160-067-010RB33 | ||
---|---|---|
DigiKey Part Number | NOR1046-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-067-010RB33 | |
Description | IP67 MNT HRDWRE KIT C 2 PER CONN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.20300 | ¥82.03 |
25 | ¥7.86760 | ¥196.69 |
50 | ¥7.70120 | ¥385.06 |
100 | ¥7.36630 | ¥736.63 |
250 | ¥6.69644 | ¥1,674.11 |
500 | ¥6.02680 | ¥3,013.40 |
1,000 | ¥5.35715 | ¥5,357.15 |
2,500 | ¥4.85493 | ¥12,137.33 |