
6019 | |
|---|---|
DigiKey Part Number | 36-6019-ND |
Manufacturer | |
Manufacturer Product Number | 6019 |
Description | CONN TIP JACK SLDR EYELET RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Red |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Solder Eyelet(s) |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Red |
Type Tip Jack | Contact Finish Tin |
Gender Female | Contact Material Phosphor Bronze |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0802-001 | Cinch Connectivity Solutions Johnson | 4,243 | J117-ND | ¥11.82000 | Parametric Equivalent |
| CL1452 | CLIFF Electronic Components Ltd | 697 | 4654-CL1452-ND | ¥10.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.23500 | ¥172.35 |
| 25 | ¥16.54000 | ¥413.50 |
| 1,000 | ¥11.74339 | ¥11,743.39 |
| 2,500 | ¥10.58566 | ¥26,464.15 |











