
6018 | |
|---|---|
DigiKey Part Number | 36-6018-ND |
Manufacturer | |
Manufacturer Product Number | 6018 |
Description | CONN TIP JACK SLDR EYELET WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) White |
Datasheet | Datasheet |
EDA/CAD Models | 6018 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Solder Eyelet(s) |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color White |
Type Tip Jack | Contact Finish Tin |
Gender Female | Contact Material Phosphor Bronze |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0801-001 | Cinch Connectivity Solutions Johnson | 2,252 | J320-ND | ¥12.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.96200 | ¥179.62 |
| 25 | ¥16.54000 | ¥413.50 |
| 1,000 | ¥11.74339 | ¥11,743.39 |
| 2,500 | ¥10.58566 | ¥26,464.15 |





