11938MA-24P-EA-D0 | |
---|---|
DigiKey Part Number | 12-11938MA-24P-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11938MA-24P-EA-D0 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 181.2 CFM (5.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 181.2 CFM (5.13m³/min) | |
Static Pressure | 0.860 in H2O (214.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.5dB(A) | |
Power (Watts) | 22.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.56000 | ¥427.56 |
10 | ¥390.52400 | ¥3,905.24 |
40 | ¥375.69500 | ¥15,027.80 |
80 | ¥350.97750 | ¥28,078.20 |