06015KA-12N-AL-00 | ||
---|---|---|
DigiKey Part Number | 12-06015KA-12N-AL-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 06015KA-12N-AL-00 | |
Description | FAN AXIAL 60X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 18.4 CFM (0.515m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 34.0dB | |
Power (Watts) | 1.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.64000 | ¥100.64 |
10 | ¥96.06000 | ¥960.60 |
25 | ¥90.34000 | ¥2,258.50 |
50 | ¥86.90920 | ¥4,345.46 |
150 | ¥80.04840 | ¥12,007.26 |
300 | ¥74.90213 | ¥22,470.64 |
600 | ¥73.75872 | ¥44,255.23 |