ZE253-234B-MTR070W | ||
---|---|---|
DigiKey Part Number | 360-ZE253-234B-MTR070W-ND | |
Manufacturer | ||
Manufacturer Product Number | ZE253-234B-MTR070W | |
Description | MULTI-TOUCH TOUCH SCREEN, 7.0" W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 7.0" (177.80mm) 4-Wire, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Length | 3.76" (95.50mm) | |
Width | 0.06" (1.40mm) | |
Height | 6.19" (157.10mm) | |
Interface | 4-Wire, USB | |
Type | Resistive | |
Diagonal Screen Size | 7.0" (177.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.14000 | ¥419.14 |
10 | ¥327.47800 | ¥3,274.78 |
80 | ¥311.10750 | ¥24,888.60 |