YB15SKG01-5C-JC | ||
---|---|---|
DigiKey Part Number | YB15SKG01-5C-JC-ND | |
Manufacturer | ||
Manufacturer Product Number | YB15SKG01-5C-JC | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | YB15SKG01-5C-JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.9 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.00000 | ¥163.00 |
10 | ¥148.06100 | ¥1,480.61 |
25 | ¥141.40400 | ¥3,535.10 |
40 | ¥133.91875 | ¥5,356.75 |
80 | ¥128.92713 | ¥10,314.17 |
230 | ¥120.60939 | ¥27,740.16 |
440 | ¥102.94411 | ¥45,295.41 |