NR01105ANG13 | ||
---|---|---|
DigiKey Part Number | 360-3644-ND | |
Manufacturer | ||
Manufacturer Product Number | NR01105ANG13 | |
Description | SWITCH ROTARY 5POS 0.4VA 28V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 5 Position SP5T 0.4VA (AC/DC) 28 VAC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | - | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.42000 | ¥104.42 |
5 | ¥89.64600 | ¥448.23 |
10 | ¥83.94100 | ¥839.41 |
25 | ¥76.96080 | ¥1,924.02 |
50 | ¥71.88760 | ¥3,594.38 |
100 | ¥67.65820 | ¥6,765.82 |
250 | ¥61.94936 | ¥15,487.34 |
500 | ¥58.14368 | ¥29,071.84 |
1,000 | ¥54.97225 | ¥54,972.25 |