ND3FR10H | ||
---|---|---|
DigiKey Part Number | ND3FR10H-ND | |
Manufacturer | ||
Manufacturer Product Number | ND3FR10H | |
Description | SWITCH ROTARY DIP BCD 0.1A 5V | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | ND3FR10H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.316" (8.03mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.320" (8.13mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.26000 | ¥56.26 |
10 | ¥51.38900 | ¥513.89 |
25 | ¥46.73680 | ¥1,168.42 |
100 | ¥40.37440 | ¥4,037.44 |
250 | ¥36.70396 | ¥9,175.99 |
500 | ¥34.01216 | ¥17,006.08 |