MRK112-BA | ||
---|---|---|
DigiKey Part Number | 360-3155-ND | |
Manufacturer | ||
Manufacturer Product Number | MRK112-BA | |
Description | SWITCH ROTARY 2-12POS 0.4VA 28V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MRK112-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 14.30mm | |
Angle of Throw | 30° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 10.10mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.94000 | ¥158.94 |
5 | ¥136.48400 | ¥682.42 |
10 | ¥127.93100 | ¥1,279.31 |
25 | ¥117.24200 | ¥2,931.05 |
50 | ¥109.75940 | ¥5,487.97 |
100 | ¥102.98880 | ¥10,298.88 |
250 | ¥94.43624 | ¥23,609.06 |
500 | ¥92.65450 | ¥46,327.25 |