MLW3022-N-RC-1A | ||
---|---|---|
DigiKey Part Number | MLW3022-N-RC-1A-ND | |
Manufacturer | ||
Manufacturer Product Number | MLW3022-N-RC-1A | |
Description | SWITCH ROCKER DPDT 5A 125V | |
Customer Reference | ||
Detailed Description | Rocker Switch DPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 18.70mm x 16.70mm | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |