JWL11RCA/UCV-WL | ||
---|---|---|
DigiKey Part Number | 360-JWL11RCA/UCV-WL-ND | |
Manufacturer | ||
Manufacturer Product Number | JWL11RCA/UCV-WL | |
Description | SWITCH ROCKER SPST 16A 125V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.97000 | ¥128.97 |
10 | ¥115.59600 | ¥1,155.96 |
25 | ¥110.51080 | ¥2,762.77 |
50 | ¥104.79560 | ¥5,239.78 |
100 | ¥100.98480 | ¥10,098.48 |
250 | ¥94.63340 | ¥23,658.35 |
500 | ¥87.64710 | ¥43,823.55 |
1,000 | ¥78.60450 | ¥78,604.50 |