JWL11RAA/UCV-WL | |
---|---|
DigiKey Part Number | 360-JWL11RAA/UCV-WL-ND |
Manufacturer | |
Manufacturer Product Number | JWL11RAA/UCV-WL |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.05000 | ¥124.05 |
10 | ¥111.22700 | ¥1,112.27 |
25 | ¥106.33440 | ¥2,658.36 |
50 | ¥100.83540 | ¥5,041.77 |
100 | ¥97.16800 | ¥9,716.80 |
250 | ¥91.05672 | ¥22,764.18 |
500 | ¥84.33430 | ¥42,167.15 |
1,000 | ¥75.63348 | ¥75,633.48 |