IS-S0109DEM | ||
---|---|---|
DigiKey Part Number | 360-IS-S0109DEM-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-S0109DEM | |
Description | SINGLE SWITCH SOLUTION DEMO KIT | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | S0109 Switch Electromechanical Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switch | |
Embedded | No | |
Utilized IC / Part | S0109 | |
Primary Attributes | 7.5V ~ 15V Input Voltage | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥804.85000 | ¥804.85 |