IS15BSBFP4RGB | ||
---|---|---|
DigiKey Part Number | 360-3380-ND | |
Manufacturer | ||
Manufacturer Product Number | IS15BSBFP4RGB | |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V | |
Manufacturer Standard Lead Time | 78 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | IS15BSBFP4RGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, LCD | |
Display Mode | Black and White, FSTN Positive | |
LED Color | Red - Green - Blue | |
Viewing Area | 14.5mm L x 11.8mm W | |
Face Size | 19.0mm L x 18.0mm W | |
Pixel Format | 36 x 24 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 3.0 ~ 5.5VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -15°C ~ 50°C | |
Operating Force | 173gf | |
LED Forward Current | 10, 8.5, 8mA | |
LED Forward Voltage | 2.0, 2.8, 2.8VDC | |
Travel Range | 1.8mm | |
Style | Compact | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IS15BSBFP4RGB Datasheet |
Product Training Modules | Importance of 3D CAD Models |
Video File | NKK SmartSwitch™ - Another Geek Moment | DigiKey NKK SmartSwitch Application Video NKK Smartswitch Overview |
Environmental Information | |
Featured Product | SmartSwitch™ LCD 36 x 24 Pushbuttons and Displays |
CAD Models | IS15BSBFP4RGB Models |
PCN Design/Specification | IS Series Design 22/Dec/2016 |
PCN Assembly/Origin | IS Series Logo,Location,Production 27/Oct/2017 |
HTML Datasheet | IS15BSBFP4RGB Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.70000 | ¥297.70 |
100 | ¥241.85030 | ¥24,185.03 |
Attribute | Description |
---|---|
Other Names | 360-3380 |
Standard Package | 10 |