IS-71005-3 | ||
---|---|---|
DigiKey Part Number | 360-IS-71005-3-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-71005-3 | |
Description | SW PROG DISPLAY SPST-NO | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, LCD | |
Display Mode | Black and White, FSTN Positive | |
Pixel Format | 36 x 24 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | - | |
Supply Voltage | 6.5 ~ 12VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 70°C | |
Style | Standard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,073.43000 | ¥9,073.43 |