GB215AP | ||
---|---|---|
DigiKey Part Number | 360-3249-ND | |
Manufacturer | ||
Manufacturer Product Number | GB215AP | |
Description | SWITCH PUSH SPST-NO 0.4VA 28V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | GB215AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.29900 | ¥182.99 |
25 | ¥17.36120 | ¥434.03 |
40 | ¥16.50900 | ¥660.36 |
80 | ¥15.74350 | ¥1,259.48 |
230 | ¥15.06235 | ¥3,464.34 |
440 | ¥14.98207 | ¥6,592.11 |