B23A1H | ||
---|---|---|
DigiKey Part Number | B23A1H-ND | |
Manufacturer | ||
Manufacturer Product Number | B23A1H | |
Description | SWITCH TOGGLE DPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | B23A1H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.00mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.83000 | ¥93.83 |
10 | ¥84.56400 | ¥845.64 |
25 | ¥81.02640 | ¥2,025.66 |
40 | ¥77.04050 | ¥3,081.62 |
80 | ¥73.94163 | ¥5,915.33 |
230 | ¥69.51391 | ¥15,988.20 |
440 | ¥64.20064 | ¥28,248.28 |
945 | ¥61.98683 | ¥58,577.55 |