AT4079 | ||
---|---|---|
DigiKey Part Number | AT4079-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4079 | |
Description | REPL KEY SK SERIES R/A MID BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Replacement Key | |
Datasheet | Datasheet | |
EDA/CAD Models | AT4079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Replacement Key | |
For Use With/Related Products | SK Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.85000 | ¥25.85 |
10 | ¥25.17600 | ¥251.76 |
25 | ¥24.83240 | ¥620.81 |
50 | ¥24.49220 | ¥1,224.61 |
100 | ¥24.15200 | ¥2,415.20 |
250 | ¥23.81188 | ¥5,952.97 |
500 | ¥23.13152 | ¥11,565.76 |
1,000 | ¥19.72983 | ¥19,729.83 |