AB11AH-FC | ||
---|---|---|
DigiKey Part Number | 360-2603-ND | |
Manufacturer | ||
Manufacturer Product Number | AB11AH-FC | |
Description | SWITCH PUSH SPST-NO 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | AB11AH-FC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.29000 | ¥52.29 |
10 | ¥47.09700 | ¥470.97 |
25 | ¥44.74080 | ¥1,118.52 |
40 | ¥42.85700 | ¥1,714.28 |
80 | ¥41.44388 | ¥3,315.51 |
230 | ¥39.32457 | ¥9,044.65 |
440 | ¥36.26348 | ¥15,955.93 |
945 | ¥34.61512 | ¥32,711.29 |