RP123K181D-TR | ||
---|---|---|
DigiKey Part Number | 2129-RP123K181D-TR-ND - Tape & Reel (TR) 2129-RP123K181D-CT-ND - Cut Tape (CT) 2129-RP123K181D-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RP123K181D-TR | |
Description | IC REG LIN 1.8V 250MA DFN1010-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DFN(PL)1010-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 65dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58500 | ¥75.85 |
25 | ¥7.19800 | ¥179.95 |
100 | ¥5.91160 | ¥591.16 |
250 | ¥5.52620 | ¥1,381.55 |
500 | ¥4.88358 | ¥2,441.79 |
1,000 | ¥3.85552 | ¥3,855.52 |
2,500 | ¥3.59848 | ¥8,996.20 |
5,000 | ¥3.41857 | ¥17,092.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.29004 | ¥32,900.40 |