RP117K501D-TR | |
---|---|
DigiKey Part Number | 2129-RP117K501D-TR-ND - Tape & Reel (TR) 2129-RP117K501D-CT-ND - Cut Tape (CT) 2129-RP117K501D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP117K501D-TR |
Description | IC REG LIN -5V 100MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA DFN(PL)1212-6 |
Datasheet | Datasheet |
EDA/CAD Models | RP117K501D-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -2.5V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | DFN(PL)1212-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.31600 | ¥83.16 |
25 | ¥7.89400 | ¥197.35 |
100 | ¥6.48370 | ¥648.37 |
250 | ¥6.06112 | ¥1,515.28 |
500 | ¥5.35628 | ¥2,678.14 |
1,000 | ¥4.22863 | ¥4,228.63 |
2,500 | ¥3.94672 | ¥9,866.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.74939 | ¥18,746.95 |
10,000 | ¥3.60844 | ¥36,084.40 |