NJW4107U3-33B-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-NJW4107U3-33B-TE1TR-ND - Tape & Reel (TR) 2129-NJW4107U3-33B-TE1CT-ND - Cut Tape (CT) 2129-NJW4107U3-33B-TE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJW4107U3-33B-TE1 | |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.44000 | ¥144.40 |
25 | ¥13.62080 | ¥340.52 |
100 | ¥11.60560 | ¥1,160.56 |
250 | ¥10.89740 | ¥2,724.35 |
500 | ¥9.53516 | ¥4,767.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.90051 | ¥7,900.51 |
2,000 | ¥7.35566 | ¥14,711.32 |
5,000 | ¥7.08322 | ¥35,416.10 |
10,000 | ¥6.81080 | ¥68,108.00 |