NJU77552KU1-TE3 | |
---|---|
DigiKey Part Number | 2129-NJU77552KU1-TE3TR-ND - Tape & Reel (TR) 2129-NJU77552KU1-TE3CT-ND - Cut Tape (CT) 2129-NJU77552KU1-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77552KU1-TE3 |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail DFN8-U1 |
Datasheet | Datasheet |
EDA/CAD Models | NJU77552KU1-TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN8-U1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.58400 | ¥115.84 |
25 | ¥10.99480 | ¥274.87 |
100 | ¥9.03000 | ¥903.00 |
250 | ¥8.44140 | ¥2,110.35 |
500 | ¥7.45982 | ¥3,729.91 |
1,000 | ¥5.88935 | ¥5,889.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.49676 | ¥16,490.28 |
6,000 | ¥5.22192 | ¥31,331.52 |
15,000 | ¥5.02560 | ¥75,384.00 |