NJU77552G-TE2 | ||
---|---|---|
DigiKey Part Number | 2129-NJU77552G-TE2TR-ND - Tape & Reel (TR) 2129-NJU77552G-TE2CT-ND - Cut Tape (CT) 2129-NJU77552G-TE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJU77552G-TE2 | |
Description | IC OPAMP GP 2 CIRCUIT 8SOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NJU77552G-TE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33300 | ¥193.33 |
25 | ¥18.24120 | ¥456.03 |
100 | ¥15.54110 | ¥1,554.11 |
250 | ¥14.59292 | ¥3,648.23 |
500 | ¥12.76882 | ¥6,384.41 |
1,000 | ¥10.57988 | ¥10,579.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.85023 | ¥24,625.58 |
5,000 | ¥9.48541 | ¥47,427.05 |