NJM11100KH1-TE3 | |
---|---|
DigiKey Part Number | 2129-NJM11100KH1-TE3TR-ND - Tape & Reel (TR) 2129-NJM11100KH1-TE3CT-ND - Cut Tape (CT) 2129-NJM11100KH1-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM11100KH1-TE3 |
Description | IC REG LINEAR POS ADJ 240MA 6DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 240mA DFN6-H1(ESON6-H1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 260 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN6-H1(ESON6-H1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
1,000 | ¥6.61247 | ¥6,612.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15641 | ¥18,469.23 |
6,000 | ¥5.92838 | ¥35,570.28 |