RP34L-5R-3PD(71) | |
---|---|
DigiKey Part Number | HR1290-ND |
Manufacturer | |
Manufacturer Product Number | RP34L-5R-3PD(71) |
Description | CONN HEADER R/A 3POS 2.35MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.093" (2.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP34L-5R-3PD(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.098" (2.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Palladium | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Shielded | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥22.01900 | ¥220.19 |
25 | ¥20.85960 | ¥521.49 |
50 | ¥20.37360 | ¥1,018.68 |
100 | ¥19.40320 | ¥1,940.32 |
250 | ¥16.97768 | ¥4,244.42 |
450 | ¥16.49273 | ¥7,421.73 |
950 | ¥14.06732 | ¥13,363.95 |
2,400 | ¥13.09718 | ¥31,433.23 |