SC-2210W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥27.04000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥12.09784
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥19.82320
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 5,658
Unit Price: ¥20.26000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥20.26640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥20.26640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥20.26640
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ¥23.93821
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2210W

DigiKey Part Number
563-SC-2210W-ND
Manufacturer
Manufacturer Product Number
SC-2210W
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.154" (3.90mm)
Series
Mounting Type
Through Hole
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
20,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC-2010Nidec Components0SC-2010-ND¥27.04000Parametric Equivalent
SC-2010WNidec Components0563-SC-2010W-ND¥12.09784Parametric Equivalent
SC-2210Nidec Components0563-SC-2210-ND¥19.82320Parametric Equivalent
SD-2010Nidec Components5,658563-1069-ND¥20.26000Parametric Equivalent
SD-2010WNidec Components0563-SD-2010W-ND¥20.26640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥12.09784¥6,048.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.