SC-2010 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nidec Components
In Stock: 570
Unit Price: ¥27.04000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥12.09784
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥19.82320
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥12.09784
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 5,658
Unit Price: ¥20.26000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥20.26640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥20.26640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥20.26640
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ¥23.93821
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2010

DigiKey Part Number
SC-2010-ND
Manufacturer
Manufacturer Product Number
SC-2010
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.154" (3.90mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
20,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-2010ANidec Components570563-1048-ND¥27.04000Similar
SC-2010WNidec Components0563-SC-2010W-ND¥12.09784Parametric Equivalent
SC-2210Nidec Components0563-SC-2210-ND¥19.82320Parametric Equivalent
SC-2210WNidec Components0563-SC-2210W-ND¥12.09784Parametric Equivalent
SD-2010Nidec Components5,658563-1069-ND¥20.26000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.04000¥27.04
10¥22.66000¥226.60
50¥19.82320¥991.16
100¥18.71500¥1,871.50
250¥17.38024¥4,345.06
500¥16.47532¥8,237.66
1,000¥15.66155¥15,661.55
2,500¥14.72188¥36,804.70
5,000¥14.10855¥70,542.75
Manufacturers Standard Package