Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
SD-2010
SD-2010

SD-2010

DigiKey Part Number
563-1069-ND
Manufacturer
Manufacturer Product Number
SD-2010
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SD-2010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.154" (3.90mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
BCD
Pitch
0.100" (2.54mm), Full
Number of Positions
10
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
5VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
20,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,658
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
10¥17.01100¥170.11
50¥14.89100¥744.55
100¥14.05570¥1,405.57
250¥13.04180¥3,260.45
500¥12.35058¥6,175.29
1,000¥11.72644¥11,726.44
2,500¥11.00264¥27,506.60
5,000¥10.52837¥52,641.85
Manufacturers Standard Package