UZR1H010MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-10121-2-ND - Tape & Reel (TR) 493-10121-1-ND - Cut Tape (CT) 493-10121-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UZR1H010MCL1GB | |
Description | CAP ALUM 1UF 20% 50V SMD | |
Customer Reference | ||
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UZR1H010MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 8.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.25900 | ¥32.59 |
50 | ¥2.59420 | ¥129.71 |
100 | ¥2.14180 | ¥214.18 |
500 | ¥1.67322 | ¥836.61 |
1,000 | ¥1.42227 | ¥1,422.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33858 | ¥2,677.16 |
4,000 | ¥1.25490 | ¥5,019.60 |