UWT1H010MCL1GB | |
---|---|
DigiKey Part Number | 493-2216-2-ND - Tape & Reel (TR) 493-2216-1-ND - Cut Tape (CT) 493-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H010MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 6.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 9.45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.66700 | ¥16.67 |
50 | ¥1.22980 | ¥61.49 |
100 | ¥1.00160 | ¥100.16 |
500 | ¥0.79110 | ¥395.55 |
1,000 | ¥0.66804 | ¥668.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63286 | ¥1,265.72 |
4,000 | ¥0.59768 | ¥2,390.72 |
10,000 | ¥0.56252 | ¥5,625.20 |
14,000 | ¥0.54495 | ¥7,629.30 |
50,000 | ¥0.49221 | ¥24,610.50 |
100,000 | ¥0.45705 | ¥45,705.00 |