Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UVY2V2R2MED | |
|---|---|
DigiKey Part Number | 493-16202-ND |
Manufacturer | |
Manufacturer Product Number | UVY2V2R2MED |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V2R2MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.15 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2V2R2MPD | Nichicon | 433 | 493-2045-ND | ¥5.46000 | Similar |
| UVZ2V2R2MPD | Nichicon | 2,083 | 493-1435-ND | ¥4.22000 | Similar |
| 400PX2.2MEFC6.3X11 | Rubycon | 1,970 | 1189-400PX2.2MEFC6.3X11-ND | ¥3.39000 | Upgrade |
| MAL214232285E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232285E3-ND | ¥1.55013 | Similar |
| MAL214252285E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252285E3-ND | ¥1.46252 | Similar |








