2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 120.63Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK2R2M350ST

DigiKey Part Number
338-SEK2R2M350ST-ND
Manufacturer
Manufacturer Product Number
SEK2R2M350ST
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 120.63Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
63 mA @ 10 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
0.453" (11.50mm)
ESR (Equivalent Series Resistance)
120.63Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LLE2R2MEFC8X9Rubycon66,2271189-1330-ND¥3.80000Direct
In-Stock: 15,874
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.63800¥26.38
50¥1.95180¥97.59
100¥1.73420¥173.42
500¥1.35910¥679.55
1,000¥1.24058¥1,240.58
2,500¥1.11407¥2,785.17
5,000¥1.03689¥5,184.45
Manufacturers Standard Package