UVR2A2R2MDD1TD | ||
---|---|---|
DigiKey Part Number | 493-12817-1-ND - Cut Tape (CT) 493-12817-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UVR2A2R2MDD1TD | |
Description | CAP ALUM 2.2UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UVR2A2R2MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.43900 | ¥14.39 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.81460 | ¥81.46 |
500 | ¥0.60502 | ¥302.51 |
1,000 | ¥0.52933 | ¥529.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.50417 | ¥1,008.34 |