



UPW2W4R7MHD | |
|---|---|
DigiKey Part Number | 493-2068-ND |
Manufacturer | |
Manufacturer Product Number | UPW2W4R7MHD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2W4R7MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 78.4 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2W4R7MPD | Nichicon | 303 | 493-14519-ND | ¥6.70000 | Similar |
| UVZ2W4R7MPD | Nichicon | 764 | 493-1457-ND | ¥7.94000 | Similar |
| ECA-2WHG4R7 | Panasonic Industry | 19,162 | P5875-ND | ¥8.27000 | Similar |
| ECA-2WHG4R7B | Panasonic Industry | 1,380 | P19573CT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.06200 | ¥60.62 |
| 50 | ¥4.61800 | ¥230.90 |
| 100 | ¥4.16230 | ¥416.23 |
| 500 | ¥3.37548 | ¥1,687.74 |
| 1,000 | ¥3.12755 | ¥3,127.55 |

