



UVY2W4R7MPD | |
|---|---|
DigiKey Part Number | 493-14519-ND |
Manufacturer | |
Manufacturer Product Number | UVY2W4R7MPD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W4R7MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2W4R7MHD | Nichicon | 2,016 | 493-2068-ND | ¥9.51000 | Similar |
| UVZ2W4R7MPD | Nichicon | 764 | 493-1457-ND | ¥7.94000 | Similar |
| UVY2W4R7MPD1TD | Nichicon | 39,491 | 493-13004-1-ND | ¥8.60000 | Parametric Equivalent |
| ECA-2WHG4R7 | Panasonic Industry | 19,162 | P5875-ND | ¥8.27000 | Similar |
| ECA-2WHG4R7B | Panasonic Industry | 1,380 | P19573CT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.20900 | ¥42.09 |
| 50 | ¥3.16740 | ¥158.37 |
| 100 | ¥2.83500 | ¥283.50 |
| 500 | ¥2.26350 | ¥1,131.75 |
| 2,000 | ¥1.93336 | ¥3,866.72 |
| 4,000 | ¥1.80879 | ¥7,235.16 |
| 6,000 | ¥1.74595 | ¥10,475.70 |

