



UVZ2W4R7MPD | |
|---|---|
DigiKey Part Number | 493-1457-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2W4R7MPD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W4R7MPD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.05300 | ¥50.53 |
| 50 | ¥3.82240 | ¥191.12 |
| 200 | ¥3.10910 | ¥621.82 |
| 600 | ¥2.70292 | ¥1,621.75 |
| 1,000 | ¥2.55096 | ¥2,550.96 |
| 2,600 | ¥2.31671 | ¥6,023.45 |
| 5,000 | ¥2.18766 | ¥10,938.30 |

