UPW2A220MPD | ||
---|---|---|
DigiKey Part Number | 493-1970-ND | |
Manufacturer | ||
Manufacturer Product Number | UPW2A220MPD | |
Description | CAP ALUM 22UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW2A220MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 69 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.38100 | ¥23.81 |
50 | ¥1.75520 | ¥87.76 |
100 | ¥1.42920 | ¥142.92 |
500 | ¥1.12812 | ¥564.06 |
1,000 | ¥0.95261 | ¥952.61 |
3,000 | ¥0.90248 | ¥2,707.44 |
6,000 | ¥0.85235 | ¥5,114.10 |